4609-0-07-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609-0-07-15-00-00-03-0

DigiKey Part Number
54-4609-0-07-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
4609-0-07-15-00-00-03-0
Description
CRIMP TERMINAL PIN WITH INSPECTI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.054" (1.37mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Wire
Pin Size - Above Flange
0.054" (1.37mm) Dia
Pin Size - Below Flange
0.084" (2.13mm) Dia
Length - Above Flange
0.202" (5.13mm)
Length - Below Flange
0.235" (5.97mm)
Length - Overall
0.478" (12.14mm)
Flange Diameter
0.084" (2.13mm)
Mounting Hole Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.80000¥8.80
10¥7.50900¥75.09
25¥7.03520¥175.88
50¥6.69740¥334.87
100¥6.37760¥637.76
250¥5.97772¥1,494.43
500¥5.69208¥2,846.04
1,000¥5.42027¥5,420.27
2,500¥5.08094¥12,702.35
Manufacturers Standard Package