0303-0-19-15-16-27-10-0 | |
---|---|
DigiKey Part Number | ED90320-ND |
Manufacturer | |
Manufacturer Product Number | 0303-0-19-15-16-27-10-0 |
Description | CONN PIN RCPT .022-.034 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Crimp | |
Termination | Press-Fit | |
Length - Overall | 0.352" (8.94mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥4.79800 | ¥119.95 |
50 | ¥4.51540 | ¥225.77 |
100 | ¥4.32740 | ¥432.74 |
250 | ¥3.95092 | ¥987.73 |
500 | ¥3.76292 | ¥1,881.46 |
1,000 | ¥3.10440 | ¥3,104.40 |
3,000 | ¥2.82217 | ¥8,466.51 |