3922-0-01-34-00-00-08-0 | |
---|---|
DigiKey Part Number | 3922-0-01-34-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3922-0-01-34-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.047" (1.19mm) Dia | |
Length - Above Flange | 0.267" (6.78mm) | |
Length - Below Flange | 0.234" (5.94mm) | |
Length - Overall | 0.532" (13.51mm) | |
Flange Diameter | 0.061" (1.55mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.45300 | ¥114.53 |
25 | ¥10.96520 | ¥274.13 |
50 | ¥10.72040 | ¥536.02 |
100 | ¥10.23360 | ¥1,023.36 |
250 | ¥9.25908 | ¥2,314.77 |
500 | ¥8.52810 | ¥4,264.05 |
1,000 | ¥7.30983 | ¥7,309.83 |
3,000 | ¥6.82246 | ¥20,467.38 |