
2900-1-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2900-1-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2900-1-15-20-75-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH FLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.92000 | ¥6.92 |
| 10 | ¥5.89300 | ¥58.93 |
| 25 | ¥5.52240 | ¥138.06 |
| 50 | ¥5.26020 | ¥263.01 |
| 100 | ¥5.00780 | ¥500.78 |
| 250 | ¥4.69392 | ¥1,173.48 |
| 500 | ¥4.46974 | ¥2,234.87 |
| 1,000 | ¥4.25631 | ¥4,256.31 |
| 3,000 | ¥3.93877 | ¥11,816.31 |











