2906-1-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | 54-2906-1-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2906-1-15-20-75-14-11-0 |
Description | THROUGH-HOLE SPRING-LOADED PIN W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.18800 | ¥51.88 |
100 | ¥4.27540 | ¥427.54 |
1,000 | ¥3.06726 | ¥3,067.26 |
5,000 | ¥2.69546 | ¥13,477.30 |
10,000 | ¥2.50957 | ¥25,095.70 |