



214-99-316-01-670800 | |
|---|---|
DigiKey Part Number | ED2130-ND |
Manufacturer | |
Manufacturer Product Number | 214-99-316-01-670800 |
Description | CONN IC DIP SOCKET 16POS TINLEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.056" (1.42mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.64000 | ¥22.64 |
| 10 | ¥19.24100 | ¥192.41 |
| 25 | ¥18.03360 | ¥450.84 |
| 50 | ¥17.17120 | ¥858.56 |
| 100 | ¥16.35010 | ¥1,635.01 |
| 250 | ¥15.32608 | ¥3,831.52 |
| 500 | ¥14.59436 | ¥7,297.18 |
| 1,000 | ¥13.89795 | ¥13,897.95 |
| 2,500 | ¥13.02838 | ¥32,570.95 |




