
142-90-316-00-592000 | |
|---|---|
DigiKey Part Number | 14290-31600592000-ND |
Manufacturer | |
Manufacturer Product Number | 142-90-316-00-592000 |
Description | CONN HDR DIP POST 16POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Post, Extended Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.08000 | ¥167.08 |
| 25 | ¥133.11840 | ¥3,327.96 |
| 100 | ¥120.71790 | ¥12,071.79 |
| 500 | ¥107.77126 | ¥53,885.63 |








