151-10-316-00-009000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-10-316-00-009000

DigiKey Part Number
15110-31600009000-ND
Manufacturer
Manufacturer Product Number
151-10-316-00-009000
Description
CONN HDR DIP POST 16POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.81000¥188.81
25¥150.38280¥3,759.57
100¥136.37450¥13,637.45
500¥121.75032¥60,875.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.