



110-99-640-41-001000 | |
|---|---|
DigiKey Part Number | ED3740-ND |
Manufacturer | |
Manufacturer Product Number | 110-99-640-41-001000 |
Description | CONN IC DIP SOCKET 40POS TINLEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-99-640-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.59000 | ¥26.59 |
| 10 | ¥22.58200 | ¥225.82 |
| 30 | ¥20.89333 | ¥626.80 |
| 50 | ¥20.15340 | ¥1,007.67 |
| 100 | ¥19.19130 | ¥1,919.13 |
| 250 | ¥17.98924 | ¥4,497.31 |
| 500 | ¥17.13050 | ¥8,565.25 |
| 1,000 | ¥16.31309 | ¥16,313.09 |
| 2,500 | ¥15.29260 | ¥38,231.50 |






