
SN74HC541N | |
|---|---|
DigiKey Part Number | 296-1594-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC541N |
Description | IC BUFFER NON-INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 20 | ¥9.10150 | ¥182.03 |
| 40 | ¥8.51475 | ¥340.59 |
| 100 | ¥7.89610 | ¥789.61 |
| 260 | ¥7.40096 | ¥1,924.25 |
| 500 | ¥7.13070 | ¥3,565.35 |
| 1,000 | ¥6.89344 | ¥6,893.44 |
| 2,500 | ¥6.64311 | ¥16,607.78 |
| 5,000 | ¥6.49225 | ¥32,461.25 |




