
MIKROE-602 | |
|---|---|
DigiKey Part Number | 1471-1246-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-602 |
Description | EVAL BOARD FOR MAX3232 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX3232 - Transceiver, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232 | |
Embedded | No | |
Utilized IC / Part | MAX3232 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.24000 | ¥98.24 |











