MT41K128M16JT-125:K TR | ||
---|---|---|
DigiKey Part Number | 557-MT41K128M16JT-125:KTR-ND - Tape & Reel (TR) 557-MT41K128M16JT-125:KTRCT-ND - Cut Tape (CT) 557-MT41K128M16JT-125:KTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT41K128M16JT-125:K TR | |
Description | IC DRAM 2GBIT PARALLEL 96FBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.49000 | ¥44.49 |
10 | ¥40.63600 | ¥406.36 |
25 | ¥39.85800 | ¥996.45 |
50 | ¥39.56900 | ¥1,978.45 |
100 | ¥35.50460 | ¥3,550.46 |
250 | ¥35.37176 | ¥8,842.94 |
500 | ¥33.15132 | ¥16,575.66 |
1,000 | ¥31.75244 | ¥31,752.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.73100 | ¥61,462.00 |