MX25L12833FMI-10G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U51245GMI00

DigiKey Part Number
1092-1249-ND
Manufacturer
Manufacturer Product Number
MX25U51245GMI00
Description
IC FLASH 512MBIT SPI/QUAD 16SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
MX25U51245GMI00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
60µs, 750µs
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,943
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.71000¥58.71
10¥54.63600¥546.36
44¥51.96591¥2,286.50
88¥50.71898¥4,463.27
132¥49.99265¥6,599.03
264¥48.76004¥12,872.65
528¥47.54186¥25,102.10
1,012¥46.41510¥46,972.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.