
19S10H-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1125-2-ND - Tape & Reel (TR) 1868-1125-1-ND - Cut Tape (CT) 1868-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19S10H-40ML5 |
Description | CONN SMP PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 19S10H-40ML5 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 26.5 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.57000 | ¥56.57 |
| 10 | ¥48.09800 | ¥480.98 |
| 25 | ¥45.08160 | ¥1,127.04 |
| 50 | ¥42.92780 | ¥2,146.39 |
| 100 | ¥40.87860 | ¥4,087.86 |
| 250 | ¥38.31952 | ¥9,579.88 |
| 500 | ¥37.95928 | ¥18,979.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥33.77235 | ¥50,658.53 |











