AD5312BRMZ | ||
---|---|---|
DigiKey Part Number | AD5312BRMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5312BRMZ | |
Description | IC DAC 10BIT V-OUT 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 2 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5312BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.49000 | ¥83.49 |
10 | ¥75.40300 | ¥754.03 |
50 | ¥71.89920 | ¥3,594.96 |
100 | ¥62.42960 | ¥6,242.96 |
250 | ¥59.62384 | ¥14,905.96 |
500 | ¥54.36280 | ¥27,181.40 |
1,000 | ¥47.34823 | ¥47,348.23 |