
ADCMP605BCPZ-WP | |
|---|---|
DigiKey Part Number | ADCMP605BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP605BCPZ-WP |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, LVDS, Rail-to-Rail 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP605BCPZ-WP Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 3mA |
Packaging Tray | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 3ns |
Type with Latch | Hysteresis 100µV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Complementary, LVDS, Rail-to-Rail | Package / Case 12-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 3V | Supplier Device Package 12-LFCSP (3x3) |
Current - Input Bias (Max) 5µA @ 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.52000 | ¥73.52 |
| 10 | ¥57.08800 | ¥570.88 |
| 50 | ¥50.49820 | ¥2,524.91 |
| 100 | ¥48.45720 | ¥4,845.72 |
| 250 | ¥46.30304 | ¥11,575.76 |
| 500 | ¥45.00466 | ¥22,502.33 |
| 1,000 | ¥43.93601 | ¥43,936.01 |



