
AD834ARZ | |
|---|---|
DigiKey Part Number | 505-AD834ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD834ARZ |
Description | IC MULTIPLIER 4-QUADRANT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD834ARZ Models |
Category | Number of Bits/Stages 4-Quadrant |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Function Analog Multiplier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥606.77000 | ¥606.77 |
| 10 | ¥503.31200 | ¥5,033.12 |
| 25 | ¥477.46640 | ¥11,936.66 |
| 100 | ¥449.07240 | ¥44,907.24 |






