Analog Multiplier 4-Quadrant 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD633ARZ

DigiKey Part Number
505-AD633ARZ-ND
Manufacturer
Manufacturer Product Number
AD633ARZ
Description
IC MULTIPLIER ANALOG 8-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD633ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits/Stages
4-Quadrant
Manufacturer
Analog Devices Inc.
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tube
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Function
Analog Multiplier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.04000¥136.04
10¥107.79900¥1,077.99
98¥93.07204¥9,121.06
196¥90.17250¥17,673.81
294¥88.71990¥26,083.65
588¥86.58995¥50,914.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.