Series Voltage Reference IC Fixed 3V V ±0.13% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.13% 30 mA 8-SOIC
Introducing Power by Linear

ADR433ARZ

DigiKey Part Number
ADR433ARZ-ND
Manufacturer
Manufacturer Product Number
ADR433ARZ
Description
IC VREF SERIES 0.13% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.13% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR433ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
3.75µVp-p
Series
Voltage - Input
5V ~ 18V
Packaging
Tube
Current - Supply
800µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.13%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.35000¥85.35
10¥66.59000¥665.90
98¥56.81235¥5,567.61
196¥54.88617¥10,757.69
294¥53.92122¥15,852.84
588¥52.50673¥30,873.96
1,078¥51.47628¥55,491.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.