
410-352 | |
|---|---|
DigiKey Part Number | 1286-1172-ND |
Manufacturer | |
Manufacturer Product Number | 410-352 |
Description | ARTY S7-50 SPARTAN-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Arty S7-50 Spartan-7 FPGA XC7S50 Spartan®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Arty S7-50 Spartan-7 FPGA |
Manufacturer Digilent, Inc. | Contents Board(s) |
Series | Utilized IC / Part XC7S50 |
Packaging Box | Interconnect System Arduino R3 Shield, Pmod |
Part Status Active | Suggested Programming Environment Adept, Vitis, Vivado |
Type FPGA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,028.38000 | ¥2,028.38 |














