


XC7S50-1CSGA324C | |
|---|---|
DigiKey Part Number | 122-2040-ND |
Manufacturer | |
Manufacturer Product Number | XC7S50-1CSGA324C |
Description | IC FPGA 210 I/O 324CSGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 210 2764800 52160 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7S50-1CSGA324C Models |
Category | Total RAM Bits 2764800 |
Mfr | Number of I/O 210 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4075 | Supplier Device Package 324-CSGA (15x15) |
Number of Logic Elements/Cells 52160 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥626.62000 | ¥626.62 |
















