196-FPGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
196-FPGA
AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview

XC7S50-1FTGB196C

DigiKey Part Number
122-2069-ND
Manufacturer
Manufacturer Product Number
XC7S50-1FTGB196C
Description
IC FPGA 100 I/O 196CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 2764800 52160 196-LBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7S50-1FTGB196C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4075
Number of Logic Elements/Cells
52160
Total RAM Bits
2764800
Number of I/O
100
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
196-CSBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥517.50000¥517.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.