LMZ10505TZE-ADJ/NOPB | |
---|---|
DigiKey Part Number | LMZ10505TZE-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ10505TZE-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 5A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10505TZE-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
5 | ¥81.47400 | ¥407.37 |
10 | ¥80.85100 | ¥808.51 |
45 | ¥77.11444 | ¥3,470.15 |
90 | ¥69.65256 | ¥6,268.73 |
270 | ¥68.40893 | ¥18,470.41 |
540 | ¥67.16498 | ¥36,269.09 |