Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 5A 2.95V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 5A 2.95V - 5.5V Input

LMZ10505TZX-ADJ/NOPB

DigiKey Part Number
296-46313-2-ND - Tape & Reel (TR)
296-46313-1-ND - Cut Tape (CT)
296-46313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ10505TZX-ADJ/NOPB
Description
DC DC CONVERTER 0.8-5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 5A 2.95V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ10505TZX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
UVLO
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
96%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
TO-PMOD-7, Power Module
Number of Outputs
1
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Voltage - Input (Min)
2.95V
Supplier Device Package
TO-PMOD-7
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥75.52298¥37,761.49
1,000¥74.29045¥74,290.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.47000¥87.47
5¥84.21000¥421.05
10¥82.84100¥828.41
25¥81.07000¥2,026.75
50¥79.75560¥3,987.78
100¥78.45830¥7,845.83
250¥76.77460¥19,193.65
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.80000¥80.80
5¥77.78800¥388.94
10¥76.52200¥765.22
25¥74.88640¥1,872.16
50¥73.67240¥3,683.62
100¥72.47410¥7,247.41
250¥70.91884¥17,729.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.