Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ16DBVT1G

DigiKey Part Number
488-NL27WZ16DBVT1GTR-ND - Tape & Reel (TR)
488-NL27WZ16DBVT1GCT-ND - Cut Tape (CT)
488-NL27WZ16DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ16DBVT1G
Description
IC BUFF 1.65V SC-74
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-74
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74, SOT-457
Number of Elements
2
Supplier Device Package
SC-74
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,058
Factory Stock: 69,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.62000¥6.20
25¥0.54240¥13.56
100¥0.45650¥45.65
250¥0.41548¥103.87
500¥0.39068¥195.34
1,000¥0.37025¥370.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34505¥1,035.15
6,000¥0.33273¥1,996.38
Manufacturers Standard Package