1600BL15B0100001E | ||
---|---|---|
DigiKey Part Number | 712-1600BL15B0100001ETR-ND - Tape & Reel (TR) 712-1600BL15B0100001ECT-ND - Cut Tape (CT) 712-1600BL15B0100001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1600BL15B0100001E | |
Description | BALUN 1.5GHZ-1.7GHZ 50/100 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 1.5GHz ~ 1.7GHz 50 / 100Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5GHz ~ 1.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.96000 | ¥49.60 |
25 | ¥3.32240 | ¥83.06 |
50 | ¥2.95880 | ¥147.94 |
100 | ¥2.71000 | ¥271.00 |
250 | ¥2.43124 | ¥607.81 |
500 | ¥2.38064 | ¥1,190.32 |
1,000 | ¥1.72213 | ¥1,722.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.72211 | ¥6,888.44 |
8,000 | ¥1.51950 | ¥12,156.00 |
12,000 | ¥1.46886 | ¥17,626.32 |