
TXETALSANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-TXETALSANF-26.000000TR-ND - Tape & Reel (TR) 1664-TXETALSANF-26.000000CT-ND - Cut Tape (CT) 1664-TXETALSANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXETALSANF-26.000000 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TXETALSANF-26.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.91000 | ¥21.91 |
| 10 | ¥19.05300 | ¥190.53 |
| 25 | ¥18.01760 | ¥450.44 |
| 50 | ¥17.27320 | ¥863.66 |
| 100 | ¥16.55880 | ¥1,655.88 |
| 250 | ¥15.66004 | ¥3,915.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.01320 | ¥7,506.60 |
| 1,000 | ¥14.39365 | ¥14,393.65 |
| 1,500 | ¥14.04330 | ¥21,064.95 |
| 2,500 | ¥13.61437 | ¥34,035.92 |
| 3,500 | ¥13.33913 | ¥46,686.96 |
| 5,000 | ¥13.05370 | ¥65,268.50 |
| 6,000 | ¥12.91019 | ¥77,461.14 |



