MT35XU512ABA1G12-0SIT | ||
---|---|---|
DigiKey Part Number | MT35XU512ABA1G12-0SIT-ND | |
Manufacturer | ||
Manufacturer Product Number | MT35XU512ABA1G12-0SIT | |
Description | IC FLASH 512MBIT SPI/OCT 24TPBGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Octal I/O 200 MHz 6 ns 24-T-PBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 2.8ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.88000 | ¥79.88 |
10 | ¥73.99100 | ¥739.91 |
25 | ¥72.31120 | ¥1,807.78 |
40 | ¥71.92425 | ¥2,876.97 |
80 | ¥63.31563 | ¥5,065.25 |
230 | ¥60.17343 | ¥13,839.89 |
440 | ¥59.57093 | ¥26,211.21 |
1,122 | ¥57.59091 | ¥64,617.00 |