16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL512ABB8ESF-0AAT

DigiKey Part Number
MT25QL512ABB8ESF-0AAT-ND
Manufacturer
Manufacturer Product Number
MT25QL512ABB8ESF-0AAT
Description
IC FLASH 512MBIT SPI 16SOP2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOP2
Datasheet
 Datasheet
EDA/CAD Models
MT25QL512ABB8ESF-0AAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,165
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1440
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.53000¥71.53
10¥66.53600¥665.36
25¥64.50840¥1,612.71
50¥62.97680¥3,148.84
100¥61.45120¥6,145.12
250¥59.45408¥14,863.52
500¥57.96442¥28,982.21
1,440¥55.73791¥80,262.59
Manufacturers Standard Package