TC646EUA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥13.02475
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 338
Unit Price: ¥14.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥13.64460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥12.80020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 637
Unit Price: ¥14.22000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥13.69843
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 540
Unit Price: ¥13.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥13.24930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 206
Unit Price: ¥14.22000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥13.69843
Datasheet
Motor Driver Parallel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC646EUA

DigiKey Part Number
TC646EUA-ND
Manufacturer
Manufacturer Product Number
TC646EUA
Description
IC MOTOR DRIVER 3V-5.5V 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC646EUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side
Interface
Parallel
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥14.82125¥2,964.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.