Motor Driver Parallel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC642BEUA

DigiKey Part Number
TC642BEUA-ND
Manufacturer
Manufacturer Product Number
TC642BEUA
Description
IC MOTOR DRIVER 3V-5.5V 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC642BEUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Microchip Technology
Applications
Fan Controller
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Function
Controller - Speed
Supplier Device Package
8-MSOP
Output Configuration
Pre-Driver - Low Side
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC647BEUAMicrochip Technology316TC647BEUA-ND¥14.22000Parametric Equivalent
TC648BEUAMicrochip Technology254TC648BEUA-ND¥13.65000Parametric Equivalent
TC649BEUAMicrochip Technology154TC649BEUA-ND¥14.22000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
25¥12.32240¥308.06
100¥11.78470¥1,178.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.