
TC648BEUA | |
|---|---|
DigiKey Part Number | TC648BEUA-ND |
Manufacturer | |
Manufacturer Product Number | TC648BEUA |
Description | IC MOTOR DRIVER 3V-5.5V 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC648BEUA Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Controller - Speed | Supplier Device Package 8-MSOP |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 25 | ¥11.49520 | ¥287.38 |
| 100 | ¥11.16450 | ¥1,116.45 |

