10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88993AVKG

DigiKey Part Number
576-3395-5-ND
Manufacturer
Manufacturer Product Number
SY88993AVKG
Description
IC LIMIT AMP 10MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Limiting Postamplifier IC Optical Networks 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88993AVKG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.16000¥87.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.