
ADV7182ABCPZ | |
|---|---|
DigiKey Part Number | 505-ADV7182ABCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7182ABCPZ |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7182ABCPZ Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad, CSP |
Function Decoder | Supplier Device Package 32-LFCSP (5x5) |
Applications Consumer Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.31000 | ¥155.31 |
| 10 | ¥123.56200 | ¥1,235.62 |
| 67 | ¥109.10478 | ¥7,310.02 |
| 134 | ¥105.48254 | ¥14,134.66 |
| 268 | ¥102.50045 | ¥27,470.12 |
| 536 | ¥100.04629 | ¥53,624.81 |











