DS92LX2121SQE/NOPB | ||
---|---|---|
DigiKey Part Number | DS92LX2121SQE/NOPBTR-ND - Tape & Reel (TR) DS92LX2121SQE/NOPBCT-ND - Cut Tape (CT) DS92LX2121SQE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS92LX2121SQE/NOPB | |
Description | IC SERIALIZER 21-BIT 40WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1.05Gbps Serializer 21 Input 1 Output 40-WQFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS92LX2121SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.05Gbps | |
Input Type | Channel Link III (LVCMOS) | |
Output Type | Channel Link III (CML) | |
Number of Inputs | 21 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.89000 | ¥90.89 |
10 | ¥83.50200 | ¥835.02 |
25 | ¥80.04000 | ¥2,001.00 |
100 | ¥70.52150 | ¥7,052.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥67.05980 | ¥16,764.95 |
500 | ¥62.73360 | ¥31,366.80 |
1,250 | ¥57.54178 | ¥71,927.23 |