
MCP73123-22SI/MF | |
|---|---|
DigiKey Part Number | MCP73123-22SI/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP73123-22SI/MF |
Description | IC BAT CNTRL IRON PHOS 1C 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73123-22SI/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 3.6V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.92000 | ¥12.92 |
| 25 | ¥10.77880 | ¥269.47 |
| 100 | ¥9.75240 | ¥975.24 |






