MCP6C02T-050E/CHY | ||
---|---|---|
DigiKey Part Number | MCP6C02T-050E/CHYTR-ND - Tape & Reel (TR) MCP6C02T-050E/CHYCT-ND - Cut Tape (CT) MCP6C02T-050E/CHYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP6C02T-050E/CHY | |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 170 µA | |
Voltage - Input Offset | 1.65 µV | |
Current - Supply | 490µA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
25 | ¥14.77680 | ¥369.42 |
100 | ¥13.29910 | ¥1,329.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.29922 | ¥39,897.66 |