MCP6411T-E/OT | ||
---|---|---|
DigiKey Part Number | MCP6411T-E/OTTR-ND - Tape & Reel (TR) MCP6411T-E/OTCT-ND - Cut Tape (CT) MCP6411T-E/OTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP6411T-E/OT | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 47µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
25 | ¥3.77640 | ¥94.41 |
100 | ¥3.44790 | ¥344.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44793 | ¥10,343.79 |