28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23016-I/SO

DigiKey Part Number
MCP23016-I/SO-ND
Manufacturer
Manufacturer Product Number
MCP23016-I/SO
Description
IC XPNDR 400KHZ I2C 28SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP23016-I/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.22000¥18.22
25¥15.22720¥380.68
100¥14.64990¥1,464.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.