1628023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1628023

DigiKey Part Number
277-1628023-ND
Manufacturer
Manufacturer Product Number
1628023
Description
EV-TAG3PK-1AC32A-5 0M6 0ESBK01
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black IEC 62196-2 (Type 1) To IEC 62196-2 (Type 2)
Datasheet
 Datasheet
EDA/CAD Models
1628023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Plug to Female Plug
1st Connector
IEC 62196-2 (Type 1)
2nd Connector
IEC 62196-2 (Type 2)
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG, 20 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 250VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,726.10000¥2,726.10
Manufacturers Standard Package