
MCP16363T-E/NMX | |
|---|---|
DigiKey Part Number | 150-MCP16363T-E/NMXTR-ND - Tape & Reel (TR) 150-MCP16363T-E/NMXCT-ND - Cut Tape (CT) 150-MCP16363T-E/NMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16363T-E/NMX |
Description | IC BUCK CONVERTER 48V 2MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP16363T-E/NMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Adjustable | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 48V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | 87% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.65000 | ¥18.65 |
| 25 | ¥15.56960 | ¥389.24 |
| 100 | ¥14.11530 | ¥1,411.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥14.11529 | ¥46,580.46 |










