
QBLP631-R35 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-R35TR-ND - Tape & Reel (TR) 1516-QBLP631-R35CT-ND - Cut Tape (CT) 1516-QBLP631-R35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R35 |
Description | 0805 LED RED 631NM DOMINANT, 63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R35 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥1.13050 | ¥113.05 |
| 500 | ¥0.91202 | ¥456.01 |
| 1,000 | ¥0.83974 | ¥839.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74642 | ¥2,239.26 |
| 6,000 | ¥0.69872 | ¥4,192.32 |
| 9,000 | ¥0.67423 | ¥6,068.07 |
| 15,000 | ¥0.64654 | ¥9,698.10 |
| 21,000 | ¥0.63005 | ¥13,231.05 |
| 30,000 | ¥0.61397 | ¥18,419.10 |











