


ERT-J0EA151H | |
|---|---|
DigiKey Part Number | P123964TR-ND - Tape & Reel (TR) P123964CT-ND - Cut Tape (CT) P123964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EA151H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 2800K |
Manufacturer Panasonic Industry | B25/85 2750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 150 | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 5 | ¥0.72800 | ¥3.64 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.62520 | ¥15.63 |
| 50 | ¥0.58880 | ¥29.44 |
| 100 | ¥0.55660 | ¥55.66 |
| 500 | ¥0.49008 | ¥245.04 |
| 1,000 | ¥0.46552 | ¥465.52 |
| 5,000 | ¥0.41634 | ¥2,081.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.39044 | ¥3,904.40 |
| 20,000 | ¥0.37406 | ¥7,481.20 |
| 30,000 | ¥0.36512 | ¥10,953.60 |
| 50,000 | ¥0.35449 | ¥17,724.50 |
| 70,000 | ¥0.34786 | ¥24,350.20 |
| 100,000 | ¥0.34112 | ¥34,112.00 |








