1575AT54A0010001E | ||
---|---|---|
DigiKey Part Number | 712-1575AT54A0010001ETR-ND - Tape & Reel (TR) 712-1575AT54A0010001ECT-ND - Cut Tape (CT) 712-1575AT54A0010001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1575AT54A0010001E | |
Description | RF ANT 1.575GHZ/1.602GHZ CHIP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Chip RF Antenna 1.575GHz ~ 1.605GHz 1.3dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.605GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 1.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.30500 | ¥173.05 |
25 | ¥16.32360 | ¥408.09 |
100 | ¥13.90750 | ¥1,390.75 |
250 | ¥13.05912 | ¥3,264.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.42660 | ¥5,713.30 |
1,000 | ¥9.46776 | ¥9,467.76 |
2,500 | ¥8.81484 | ¥22,037.10 |
5,000 | ¥8.48837 | ¥42,441.85 |