KSZ9131MNXC-TR | |
---|---|
DigiKey Part Number | 150-KSZ9131MNXC-TR-ND - Tape & Reel (TR) 150-KSZ9131MNXC-CT-ND - Cut Tape (CT) 150-KSZ9131MNXC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9131MNXC-TR |
Description | IC TXRX FULL/HALF 8/8 64QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full, Half Gigabit Ethernet 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9131MNXC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full, Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
25 | ¥26.35360 | ¥658.84 |
100 | ¥25.55320 | ¥2,555.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.55324 | ¥25,553.24 |