8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8831/Q2A

DigiKey Part Number
150-LAN8831/Q2A-ND
Manufacturer
Manufacturer Product Number
LAN8831/Q2A
Description
IC TXRX FULL/HALF 8/8 64VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN8831/Q2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full, Half
Manufacturer
Microchip Technology
Data Rate
10Mbps, 100Mbps, 1Gbps
Packaging
Tray
Voltage - Supply
1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Ethernet
Package / Case
64-VFQFN Exposed Pad
Number of Drivers/Receivers
8/8
Supplier Device Package
64-VQFN (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.06000¥25.06
25¥20.84040¥521.01
100¥20.15810¥2,015.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.