4/4 Transceiver Full, Half Ethernet 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8830T/PSA

DigiKey Part Number
150-LAN8830T/PSATR-ND - Tape & Reel (TR)
150-LAN8830T/PSACT-ND - Cut Tape (CT)
150-LAN8830T/PSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8830T/PSA
Description
IC TXRX FULL/HALF 4/4 48VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half Ethernet 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LAN8830T/PSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full, Half
Manufacturer
Microchip Technology
Data Rate
10Mbps, 100Mbps, 1Gbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Ethernet
Package / Case
48-VFQFN Exposed Pad
Number of Drivers/Receivers
4/4
Supplier Device Package
48-VQFN (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 935
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
25¥22.77560¥569.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.60749¥18,607.49
Manufacturers Standard Package