
CL320SG-G | |
|---|---|
DigiKey Part Number | CL320SG-GTR-ND - Tape & Reel (TR) CL320SG-GCT-ND - Cut Tape (CT) CL320SG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL320SG-G |
Description | IC LED DRVR LIN PWM 20MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 20mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | CL320SG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 4V ~ 90V | |
Current - Output / Channel | 20mA | |
Frequency | 0Hz ~ 100kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 119°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 25 | ¥10.18000 | ¥254.50 |
| 100 | ¥9.41020 | ¥941.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥9.41020 | ¥31,053.66 |










