ATSAMV71N21B-CB | ||
---|---|---|
DigiKey Part Number | ATSAMV71N21B-CB-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSAMV71N21B-CB | |
Description | IC MCU 32BIT 2MB FLASH 100TFBGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M7 SAM V71 Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 100-TFBGA (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATSAMV71N21B-CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 300MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.02000 | ¥153.02 |
25 | ¥140.29760 | ¥3,507.44 |
100 | ¥127.08150 | ¥12,708.15 |