


TPS54527DDAR | |
|---|---|
DigiKey Part Number | 296-29481-2-ND - Tape & Reel (TR) 296-29481-1-ND - Cut Tape (CT) 296-29481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54527DDAR |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54527DDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.23368 | ¥20,584.20 |
| 5,000 | ¥8.05645 | ¥40,282.25 |
| 7,500 | ¥7.96769 | ¥59,757.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.95800 | ¥119.58 |
| 25 | ¥10.88320 | ¥272.08 |
| 100 | ¥9.70650 | ¥970.65 |
| 250 | ¥9.14496 | ¥2,286.24 |
| 500 | ¥8.80656 | ¥4,403.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.55000 | ¥17.55 |
| 10 | ¥12.94600 | ¥129.46 |
| 25 | ¥11.78200 | ¥294.55 |
| 100 | ¥10.50800 | ¥1,050.80 |
| 250 | ¥9.90004 | ¥2,475.01 |
| 500 | ¥9.53370 | ¥4,766.85 |




